


CC1206KKX5R7BB105 | |
|---|---|
DigiKey Part Number | 13-CC1206KKX5R7BB105TR-ND - Tape & Reel (TR) 13-CC1206KKX5R7BB105CT-ND - Cut Tape (CT) 13-CC1206KKX5R7BB105DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206KKX5R7BB105 |
Description | CAP CER 1UF 16V X5R 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 16V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206KKX5R7BB105 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.049" (1.25mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.90000 | kr.1.90 |
| 10 | kr.1.11600 | kr.11.16 |
| 50 | kr.0.81020 | kr.40.51 |
| 100 | kr.0.71640 | kr.71.64 |
| 500 | kr.0.55932 | kr.279.66 |
| 1.000 | kr.0.51081 | kr.510.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.42945 | kr.1,288.35 |
| 6.000 | kr.0.40157 | kr.2,409.42 |
| 9.000 | kr.0.38761 | kr.3,488.49 |
| 15.000 | kr.0.37215 | kr.5,582.25 |
| 21.000 | kr.0.36310 | kr.7,625.10 |
| 30.000 | kr.0.35441 | kr.10,632.30 |
| Unit Price without VAT: | kr.1.90000 |
|---|---|
| Unit Price with VAT: | kr.2.37500 |

