
AT0603BRD075K62L | |
|---|---|
DigiKey Part Number | 13-AT0603BRD075K62LTR-ND - Tape & Reel (TR) 13-AT0603BRD075K62LCT-ND - Cut Tape (CT) 13-AT0603BRD075K62LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT0603BRD075K62L |
Description | RES SMD 5.62KOHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 5.62 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | AT0603BRD075K62L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.05000 | kr.2.05 |
| 10 | kr.1.05000 | kr.10.50 |
| 25 | kr.0.92400 | kr.23.10 |
| 50 | kr.0.79620 | kr.39.81 |
| 100 | kr.0.76030 | kr.76.03 |
| 250 | kr.0.72472 | kr.181.18 |
| 500 | kr.0.61594 | kr.307.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.50266 | kr.2,513.30 |
| 10.000 | kr.0.47654 | kr.4,765.40 |
| 15.000 | kr.0.47208 | kr.7,081.20 |
| Unit Price without VAT: | kr.2.05000 |
|---|---|
| Unit Price with VAT: | kr.2.56250 |

