33.2 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT0603BRD0733K2L

DigiKey Part Number
13-AT0603BRD0733K2LTR-ND - Tape & Reel (TR)
13-AT0603BRD0733K2LCT-ND - Cut Tape (CT)
13-AT0603BRD0733K2LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AT0603BRD0733K2L
Description
RES SMD 33.2KOHM 0.1% 1/10W 0603
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
33.2 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
AT0603BRD0733K2L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 200
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.08000kr.1.08
10kr.0.92600kr.9.26
25kr.0.85960kr.21.49
50kr.0.81160kr.40.58
100kr.0.76650kr.76.65
250kr.0.71212kr.178.03
500kr.0.67470kr.337.35
1.000kr.0.64066kr.640.66
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.54689kr.2,734.45
10.000kr.0.52448kr.5,244.80
15.000kr.0.51261kr.7,689.15
25.000kr.0.49886kr.12,471.50
35.000kr.0.49050kr.17,167.50
50.000kr.0.48221kr.24,110.50
Manufacturers Standard Package
Unit Price without VAT:kr.1.08000
Unit Price with VAT:kr.1.35000