0603-(1608-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT0603BRD072KL

DigiKey Part Number
YAG2112TR-ND - Tape & Reel (TR)
YAG2112CT-ND - Cut Tape (CT)
YAG2112DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AT0603BRD072KL
Description
RES SMD 2K OHM 0.1% 1/10W 0603
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
2 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
AT0603BRD072KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 813
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.92000kr.1.92
10kr.1.04300kr.10.43
25kr.0.91640kr.22.91
50kr.0.78980kr.39.49
100kr.0.75390kr.75.39
250kr.0.71808kr.179.52
500kr.0.61594kr.307.97
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.62669kr.3,133.45
10.000kr.0.62016kr.6,201.60
15.000kr.0.59405kr.8,910.75
25.000kr.0.56794kr.14,198.50
35.000kr.0.48678kr.17,037.30
60.000kr.0.48272kr.28,963.20
120.000kr.0.47208kr.56,649.60
Manufacturers Standard Package
Unit Price without VAT:kr.1.92000
Unit Price with VAT:kr.2.40000