
AT0603BRD072KL | |
|---|---|
DigiKey Part Number  | YAG2112TR-ND - Tape & Reel (TR) YAG2112CT-ND - Cut Tape (CT) YAG2112DKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | AT0603BRD072KL  | 
Description  | RES SMD 2K OHM 0.1% 1/10W 0603  | 
Manufacturer Standard Lead Time  | 24 Weeks  | 
Customer Reference  | |
Detailed Description  | 2 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | AT0603BRD072KL Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant  | |
Temperature Coefficient  | ±25ppm/°C  | |
Operating Temperature  | -55°C ~ 155°C  | |
Package / Case  | 0603 (1608 Metric)  | |
Supplier Device Package  | ||
Ratings  | -  | |
Size / Dimension  | 0.063" L x 0.031" W (1.60mm x 0.80mm)  | |
Height - Seated (Max)  | 0.022" (0.55mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.1.92000 | kr.1.92 | 
| 10 | kr.1.04300 | kr.10.43 | 
| 25 | kr.0.91640 | kr.22.91 | 
| 50 | kr.0.78980 | kr.39.49 | 
| 100 | kr.0.75390 | kr.75.39 | 
| 250 | kr.0.71808 | kr.179.52 | 
| 500 | kr.0.61594 | kr.307.97 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5.000 | kr.0.62669 | kr.3,133.45 | 
| 10.000 | kr.0.62016 | kr.6,201.60 | 
| 15.000 | kr.0.59405 | kr.8,910.75 | 
| 25.000 | kr.0.56794 | kr.14,198.50 | 
| 35.000 | kr.0.48678 | kr.17,037.30 | 
| 60.000 | kr.0.48272 | kr.28,963.20 | 
| 120.000 | kr.0.47208 | kr.56,649.60 | 
| Unit Price without VAT: | kr.1.92000 | 
|---|---|
| Unit Price with VAT: | kr.2.40000 | 

