
AT0603BRD0727K4L | |
|---|---|
DigiKey Part Number | 13-AT0603BRD0727K4LTR-ND - Tape & Reel (TR) 13-AT0603BRD0727K4LCT-ND - Cut Tape (CT) 13-AT0603BRD0727K4LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT0603BRD0727K4L |
Description | RES SMD 27.4KOHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 27.4 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | AT0603BRD0727K4L Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RP0603BRD0727K4L | YAGEO | 4.780 | 13-RP0603BRD0727K4LCT-ND | kr.0.82000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.08000 | kr.1.08 |
| 10 | kr.0.92600 | kr.9.26 |
| 25 | kr.0.85960 | kr.21.49 |
| 50 | kr.0.81160 | kr.40.58 |
| 100 | kr.0.76650 | kr.76.65 |
| 250 | kr.0.71212 | kr.178.03 |
| 500 | kr.0.67470 | kr.337.35 |
| 1.000 | kr.0.64066 | kr.640.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.54689 | kr.2,734.45 |
| 10.000 | kr.0.52448 | kr.5,244.80 |
| 15.000 | kr.0.51261 | kr.7,689.15 |
| 25.000 | kr.0.49886 | kr.12,471.50 |
| 35.000 | kr.0.49050 | kr.17,167.50 |
| 50.000 | kr.0.48221 | kr.24,110.50 |
| Unit Price without VAT: | kr.1.08000 |
|---|---|
| Unit Price with VAT: | kr.1.35000 |

