YAGEOCHIPRES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT0603BRD0716KL

DigiKey Part Number
13-AT0603BRD0716KLTR-ND - Tape & Reel (TR)
13-AT0603BRD0716KLCT-ND - Cut Tape (CT)
13-AT0603BRD0716KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AT0603BRD0716KL
Description
RES 16K OHM 0.1% 1/10W 0603
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
16 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
AT0603BRD0716KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.375
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.09000kr.1.09
10kr.0.89000kr.8.90
25kr.0.82680kr.20.67
50kr.0.78080kr.39.04
100kr.0.73730kr.73.73
250kr.0.68456kr.171.14
500kr.0.64858kr.324.29
1.000kr.0.61587kr.615.87
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.55206kr.2,760.30
10.000kr.0.52945kr.5,294.50
15.000kr.0.51746kr.7,761.90
25.000kr.0.50358kr.12,589.50
35.000kr.0.49514kr.17,329.90
50.000kr.0.48678kr.24,339.00
60.000kr.0.48272kr.28,963.20
120.000kr.0.47208kr.56,649.60
Manufacturers Standard Package
Unit Price without VAT:kr.1.09000
Unit Price with VAT:kr.1.36250