12 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT0402FRE0712KL

DigiKey Part Number
13-AT0402FRE0712KLTR-ND - Tape & Reel (TR)
13-AT0402FRE0712KLCT-ND - Cut Tape (CT)
13-AT0402FRE0712KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AT0402FRE0712KL
Description
RES 12K OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
12 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
AT0402FRE0712KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.014" (0.35mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.449
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.19700kr.1.97
25kr.0.18000kr.4.50
50kr.0.17000kr.8.50
100kr.0.16100kr.16.10
250kr.0.14936kr.37.34
500kr.0.14112kr.70.56
1.000kr.0.13352kr.133.52
5.000kr.0.11834kr.591.70
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.10746kr.1,074.60
20.000kr.0.10279kr.2,055.80
30.000kr.0.10030kr.3,009.00
50.000kr.0.09741kr.4,870.50
70.000kr.0.09565kr.6,695.50
100.000kr.0.09390kr.9,390.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750