Parametric Equivalent
Parametric Equivalent

AT0402DRD0764R9L | |
|---|---|
DigiKey Part Number | AT0402DRD0764R9L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AT0402DRD0764R9L |
Description | RES SMD 64.9 OHM 0.5% 1/16W 0402 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 64.9 Ohms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | AT0402DRD0764R9L Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.014" (0.35mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AT0402BRD0764R9L | YAGEO | 0 | AT0402BRD0764R9L-ND | kr.0.63440 | Parametric Equivalent |
| AT0402CRD0764R9L | YAGEO | 0 | AT0402CRD0764R9L-ND | kr.0.63440 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.24715 | kr.2,471.50 |
| Unit Price without VAT: | kr.0.24715 |
|---|---|
| Unit Price with VAT: | kr.0.30894 |


