AT0402DRD072KL is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 3.630
Unit Price: kr.1.27000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 42
Unit Price: kr.0.89000
Datasheet

Parametric Equivalent


TE Connectivity Passive Product
In Stock: 1.943
Unit Price: kr.5.83000
Datasheet
2 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT0402DRD072KL

DigiKey Part Number
YAG2098TR-ND - Tape & Reel (TR)
YAG2098CT-ND - Cut Tape (CT)
YAG2098DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AT0402DRD072KL
Description
RES SMD 2K OHM 0.5% 1/16W 0402
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
2 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
AT0402DRD072KL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.014" (0.35mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AT0402BRD072KLYAGEO3.63013-AT0402BRD072KLCT-NDkr.1.27000Parametric Equivalent
RP0402BRD072KLYAGEO4213-RP0402BRD072KLCT-NDkr.0.89000Parametric Equivalent
RQ73C1E2K0BTDFTE Connectivity Passive Product1.9431712-RQ73C1E2K0BTDFCT-NDkr.5.83000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.41200kr.4.12
25kr.0.38280kr.9.57
50kr.0.36260kr.18.13
100kr.0.34240kr.34.24
250kr.0.31776kr.79.44
500kr.0.30052kr.150.26
1.000kr.0.28479kr.284.79
5.000kr.0.25368kr.1,268.40
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.23099kr.2,309.90
20.000kr.0.22157kr.4,431.40
30.000kr.0.21658kr.6,497.40
50.000kr.0.21080kr.10,540.00
70.000kr.0.20729kr.14,510.30
100.000kr.0.20381kr.20,381.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750