15 Ohms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT0402DRD0715RL

DigiKey Part Number
13-AT0402DRD0715RLTR-ND - Tape & Reel (TR)
13-AT0402DRD0715RLCT-ND - Cut Tape (CT)
13-AT0402DRD0715RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AT0402DRD0715RL
Description
RES SMD 15 OHM 0.5% 1/16W 0402
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
15 Ohms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
AT0402DRD0715RL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.014" (0.35mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.591
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.41200kr.4.12
25kr.0.38280kr.9.57
50kr.0.36260kr.18.13
100kr.0.34240kr.34.24
250kr.0.31776kr.79.44
500kr.0.30052kr.150.26
1.000kr.0.28479kr.284.79
5.000kr.0.25368kr.1,268.40
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.23099kr.2,309.90
20.000kr.0.22157kr.4,431.40
30.000kr.0.21658kr.6,497.40
50.000kr.0.21080kr.10,540.00
70.000kr.0.20729kr.14,510.30
100.000kr.0.20381kr.20,381.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750