AT0402CRD0710K2L is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.63440
Datasheet

Parametric Equivalent


Vishay
In Stock: 0
Unit Price: kr.1.56034
Datasheet

Parametric Equivalent


Vishay
In Stock: 0
Unit Price: kr.2.43215
Datasheet
10.2 kOhms ±0.25% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT0402CRD0710K2L

DigiKey Part Number
AT0402CRD0710K2L-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AT0402CRD0710K2L
Description
RES SMD 10.2K OHM 1/16W 0402
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
10.2 kOhms ±0.25% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
AT0402CRD0710K2L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.014" (0.35mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AT0402BRD0710K2LYAGEO0AT0402BRD0710K2L-NDkr.0.63440Parametric Equivalent
MCS0402UD1022BE000Vishay0MCS0402UD1022BE000-NDkr.1.56034Parametric Equivalent
MCS0402UD1022BE100Vishay0MCS0402UD1022BE100-NDkr.2.43215Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.63440kr.6,344.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63440
Unit Price with VAT:kr.0.79300