Parametric Equivalent

PE2512JKE7W0R033Z | |
|---|---|
DigiKey Part Number | 13-PE2512JKE7W0R033Z-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PE2512JKE7W0R033Z |
Description | RES 0.033 OHM 5% 2W 2512 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 33 mOhms ±5% 2W Chip Resistor 2512 (6332 Metric) Current Sense Metal Foil |
Datasheet | Datasheet |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 170°C |
Packaging Tape & Reel (TR) | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.254" L x 0.128" W (6.45mm x 3.25mm) |
Tolerance | Height - Seated (Max) 0.037" (0.95mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PE2512FKE7W0R033Z | YAGEO | 0 | 13-PE2512FKE7W0R033Z-ND | kr.0.93872 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.99522 | kr.3,980.88 |
| Unit Price without VAT: | kr.0.99522 |
|---|---|
| Unit Price with VAT: | kr.1.24403 |


