10 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT0402BRE0710KL

DigiKey Part Number
13-AT0402BRE0710KLTR-ND - Tape & Reel (TR)
13-AT0402BRE0710KLCT-ND - Cut Tape (CT)
13-AT0402BRE0710KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AT0402BRE0710KL
Description
RES SMD 10K OHM 0.1% 1/16W 0402
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
10 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
AT0402BRE0710KL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.014" (0.35mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AT0402BRD0710KLYAGEO783YAG2087CT-NDkr.1.27000Parametric Equivalent
RP0402BRD0710KLYAGEO19.44013-RP0402BRD0710KLCT-NDkr.0.89000Parametric Equivalent
RP0402BRE0710KLYAGEO9.68313-RP0402BRE0710KLCT-NDkr.0.89000Parametric Equivalent
CPF-A-0402B10KETE Connectivity Passive Product50.3091712-CPF-A-0402B10KECT-NDkr.1.39000Parametric Equivalent
CPF-A-0402B10KE1TE Connectivity Passive Product6961712-CPF-A-0402B10KE1CT-NDkr.1.65000Parametric Equivalent
In-Stock: 3.173
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.20000kr.1.20
10kr.1.00200kr.10.02
25kr.0.93080kr.23.27
50kr.0.88000kr.44.00
100kr.0.83120kr.83.12
250kr.0.77220kr.193.05
500kr.0.73176kr.365.88
1.000kr.0.69505kr.695.05
5.000kr.0.62341kr.3,117.05
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.56957kr.5,695.70
20.000kr.0.54827kr.10,965.40
30.000kr.0.53703kr.16,110.90
50.000kr.0.52406kr.26,203.00
70.000kr.0.51619kr.36,133.30
100.000kr.0.50977kr.50,977.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.20000
Unit Price with VAT:kr.1.50000