
AT0402BRD073KL | |
|---|---|
DigiKey Part Number | 13-AT0402BRD073KLTR-ND - Tape & Reel (TR) 13-AT0402BRD073KLCT-ND - Cut Tape (CT) 13-AT0402BRD073KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT0402BRD073KL |
Description | RES 3K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 3 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | AT0402BRD073KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.30000 | kr.2.30 |
| 10 | kr.1.09400 | kr.10.94 |
| 25 | kr.0.96000 | kr.24.00 |
| 50 | kr.0.82300 | kr.41.15 |
| 100 | kr.0.77700 | kr.77.70 |
| 250 | kr.0.73112 | kr.182.78 |
| 500 | kr.0.65932 | kr.329.66 |
| 1.000 | kr.0.63155 | kr.631.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.54182 | kr.5,418.20 |
| 20.000 | kr.0.53664 | kr.10,732.80 |
| Unit Price without VAT: | kr.2.30000 |
|---|---|
| Unit Price with VAT: | kr.2.87500 |

