AT0402BRD071K21L is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 9.556
Unit Price: kr.0.89000
Datasheet
1.21 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT0402BRD071K21L

DigiKey Part Number
13-AT0402BRD071K21LTR-ND - Tape & Reel (TR)
13-AT0402BRD071K21LCT-ND - Cut Tape (CT)
13-AT0402BRD071K21LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AT0402BRD071K21L
Description
RES SMD 1.21KOHM 0.1% 1/16W 0402
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
1.21 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
AT0402BRD071K21L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.014" (0.35mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RP0402BRD071K21LYAGEO9.55613-RP0402BRD071K21LCT-NDkr.0.89000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.27000kr.1.27
10kr.1.04600kr.10.46
25kr.0.96880kr.24.22
50kr.0.91540kr.45.77
100kr.0.86480kr.86.48
250kr.0.80316kr.200.79
500kr.0.76130kr.380.65
1.000kr.0.72314kr.723.14
5.000kr.0.64884kr.3,244.20
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.59290kr.5,929.00
20.000kr.0.57081kr.11,416.20
30.000kr.0.55916kr.16,774.80
50.000kr.0.54571kr.27,285.50
70.000kr.0.53756kr.37,629.20
100.000kr.0.53161kr.53,161.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.27000
Unit Price with VAT:kr.1.58750