YAGEOCHIPRES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT0402BRD0716KL

DigiKey Part Number
13-AT0402BRD0716KLTR-ND - Tape & Reel (TR)
13-AT0402BRD0716KLCT-ND - Cut Tape (CT)
13-AT0402BRD0716KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AT0402BRD0716KL
Description
RES 16K OHM 0.1% 1/16W 0402
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
16 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
AT0402BRD0716KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.014" (0.35mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11.932
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.22000kr.1.22
10kr.1.00500kr.10.05
25kr.0.93200kr.23.30
50kr.0.87940kr.43.97
100kr.0.83140kr.83.14
250kr.0.77236kr.193.09
500kr.0.73190kr.365.95
1.000kr.0.69523kr.695.23
5.000kr.0.63158kr.3,157.90
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.59851kr.5,985.10
20.000kr.0.57621kr.11,524.20
30.000kr.0.56445kr.16,933.50
50.000kr.0.55088kr.27,544.00
70.000kr.0.54265kr.37,985.50
100.000kr.0.53664kr.53,664.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.22000
Unit Price with VAT:kr.1.52500