
AT0402BRD0713KL | |
|---|---|
DigiKey Part Number | 13-AT0402BRD0713KLTR-ND - Tape & Reel (TR) 13-AT0402BRD0713KLCT-ND - Cut Tape (CT) 13-AT0402BRD0713KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT0402BRD0713KL |
Description | RES SMD 13K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 13 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | AT0402BRD0713KL Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.014" (0.35mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.27000 | kr.1.27 |
| 10 | kr.1.04600 | kr.10.46 |
| 25 | kr.0.96880 | kr.24.22 |
| 50 | kr.0.91540 | kr.45.77 |
| 100 | kr.0.86480 | kr.86.48 |
| 250 | kr.0.80316 | kr.200.79 |
| 500 | kr.0.76130 | kr.380.65 |
| 1.000 | kr.0.72314 | kr.723.14 |
| 5.000 | kr.0.64884 | kr.3,244.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.59290 | kr.5,929.00 |
| 20.000 | kr.0.57081 | kr.11,416.20 |
| 30.000 | kr.0.55916 | kr.16,774.80 |
| 50.000 | kr.0.54571 | kr.27,285.50 |
| 70.000 | kr.0.53756 | kr.37,629.20 |
| 100.000 | kr.0.53161 | kr.53,161.00 |
| Unit Price without VAT: | kr.1.27000 |
|---|---|
| Unit Price with VAT: | kr.1.58750 |

