cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT0402-R-SB001L

DigiKey Part Number
13-AT0402-R-SB001L-ND
Manufacturer
Manufacturer Product Number
AT0402-R-SB001L
Description
KIT RES 0402-1206 AUTO 10R-1M
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Thin Film Resistor Kit 10 ~ 1M Ohm ±0.1%, ±0.5%, ±1% 1/4W Surface Mount 10 Pieces (60 Values - Mixed Quantities)
Datasheet
 Datasheet
EDA/CAD Models
AT0402-R-SB001L Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
YAGEO
Series
-
Packaging
Box
Part Status
Active
Kit Type
Thin Film
Resistance (Ohms)
10 ~ 1M
Power (Watts)
1/4W
Tolerance
±0.1%, ±0.5%, ±1%
Features
-
Quantity
10 Pieces (60 Values - Mixed Quantities)
Mounting Type
Surface Mount
Packages Included
0402 ~ 1206 (1005 ~ 3216 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.912.77000kr.912.77
10kr.832.00000kr.8,320.00
Manufacturers Standard Package
Unit Price without VAT:kr.912.77000
Unit Price with VAT:kr.1,140.96250