Direct
Direct
Direct



AS1206KKX7R0BB224 | |
|---|---|
DigiKey Part Number | 311-4582-2-ND - Tape & Reel (TR) 311-4582-1-ND - Cut Tape (CT) 311-4582-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AS1206KKX7R0BB224 |
Description | CAP CER 0.22UF 100V X7R 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AS1206KKX7R0BB224 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.43000 | kr.2.43 |
| 10 | kr.1.45900 | kr.14.59 |
| 50 | kr.1.07780 | kr.53.89 |
| 100 | kr.0.96000 | kr.96.00 |
| 500 | kr.0.76186 | kr.380.93 |
| 1.000 | kr.0.70080 | kr.700.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.62547 | kr.1,876.41 |
| 6.000 | kr.0.58862 | kr.3,531.72 |
| 9.000 | kr.0.54477 | kr.4,902.93 |
| 15.000 | kr.0.52873 | kr.7,930.95 |
| 21.000 | kr.0.52709 | kr.11,068.89 |
| 30.000 | kr.0.51228 | kr.15,368.40 |
| 36.000 | kr.0.51152 | kr.18,414.72 |
| 72.000 | kr.0.50245 | kr.36,176.40 |
| 75.000 | kr.0.50147 | kr.37,610.25 |
| Unit Price without VAT: | kr.2.43000 |
|---|---|
| Unit Price with VAT: | kr.3.03750 |




