


AS0805KRX7R0BB103 | |
|---|---|
DigiKey Part Number | 311-4578-2-ND - Tape & Reel (TR) 311-4578-1-ND - Cut Tape (CT) 311-4578-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AS0805KRX7R0BB103 |
Description | CAP CER 10000PF 100V X7R 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AS0805KRX7R0BB103 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.039" (1.00mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.28000 | kr.1.28 |
| 10 | kr.0.73700 | kr.7.37 |
| 50 | kr.0.52300 | kr.26.15 |
| 100 | kr.0.45830 | kr.45.83 |
| 500 | kr.0.34896 | kr.174.48 |
| 1.000 | kr.0.31537 | kr.315.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.25251 | kr.1,010.04 |
| 8.000 | kr.0.23474 | kr.1,877.92 |
| 12.000 | kr.0.22585 | kr.2,710.20 |
| 20.000 | kr.0.21600 | kr.4,320.00 |
| 28.000 | kr.0.21024 | kr.5,886.72 |
| 40.000 | kr.0.20470 | kr.8,188.00 |
| Unit Price without VAT: | kr.1.28000 |
|---|---|
| Unit Price with VAT: | kr.1.60000 |

