0.068 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.068 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

AS0805KKX7R9BB683

DigiKey Part Number
13-AS0805KKX7R9BB683TR-ND - Tape & Reel (TR)
13-AS0805KKX7R9BB683CT-ND - Cut Tape (CT)
13-AS0805KKX7R9BB683DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AS0805KKX7R9BB683
Description
CAP CER 0.068UF 50V X7R 0805
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.068 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
AS0805KKX7R9BB683 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±10%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.057" (1.45mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10.205
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.59000kr.1.59
10kr.0.91300kr.9.13
50kr.0.65680kr.32.84
100kr.0.57820kr.57.82
500kr.0.44646kr.223.23
1.000kr.0.40576kr.405.76
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.33862kr.1,015.86
6.000kr.0.31527kr.1,891.62
9.000kr.0.30357kr.2,732.13
15.000kr.0.29061kr.4,359.15
21.000kr.0.28304kr.5,943.84
30.000kr.0.27575kr.8,272.50
Manufacturers Standard Package
Unit Price without VAT:kr.1.59000
Unit Price with VAT:kr.1.98750