


AS0805KKX7R8BB105 | |
|---|---|
DigiKey Part Number | 13-AS0805KKX7R8BB105TR-ND - Tape & Reel (TR) 13-AS0805KKX7R8BB105CT-ND - Cut Tape (CT) 13-AS0805KKX7R8BB105DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AS0805KKX7R8BB105 |
Description | CAP CER 1UF 25V X7R 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.18000 | kr.2.18 |
| 10 | kr.1.29300 | kr.12.93 |
| 50 | kr.0.94600 | kr.47.30 |
| 100 | kr.0.84030 | kr.84.03 |
| 500 | kr.0.66278 | kr.331.39 |
| 1.000 | kr.0.60787 | kr.607.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.56585 | kr.1,697.55 |
| 6.000 | kr.0.53368 | kr.3,202.08 |
| 9.000 | kr.0.49293 | kr.4,436.37 |
| 15.000 | kr.0.47214 | kr.7,082.10 |
| 21.000 | kr.0.46140 | kr.9,689.40 |
| 30.000 | kr.0.43307 | kr.12,992.10 |
| 36.000 | kr.0.43240 | kr.15,566.40 |
| 72.000 | kr.0.42970 | kr.30,938.40 |
| 75.000 | kr.0.42883 | kr.32,162.25 |
| Unit Price without VAT: | kr.2.18000 |
|---|---|
| Unit Price with VAT: | kr.2.72500 |

