


AS0603KRX7R9BB104 | |
|---|---|
DigiKey Part Number | 13-AS0603KRX7R9BB104TR-ND - Tape & Reel (TR) 13-AS0603KRX7R9BB104CT-ND - Cut Tape (CT) 13-AS0603KRX7R9BB104DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AS0603KRX7R9BB104 |
Description | CAP CER 0.1UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.95mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.76000 | kr.0.76 |
| 10 | kr.0.43100 | kr.4.31 |
| 50 | kr.0.29800 | kr.14.90 |
| 100 | kr.0.25800 | kr.25.80 |
| 500 | kr.0.19084 | kr.95.42 |
| 1.000 | kr.0.17023 | kr.170.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.13279 | kr.531.16 |
| 8.000 | kr.0.12191 | kr.975.28 |
| 12.000 | kr.0.11647 | kr.1,397.64 |
| 20.000 | kr.0.11044 | kr.2,208.80 |
| 28.000 | kr.0.10692 | kr.2,993.76 |
| 40.000 | kr.0.10353 | kr.4,141.20 |
| Unit Price without VAT: | kr.0.76000 |
|---|---|
| Unit Price with VAT: | kr.0.95000 |

