


AS0603KRX7R0BB104 | |
|---|---|
DigiKey Part Number | 13-AS0603KRX7R0BB104TR-ND - Tape & Reel (TR) 13-AS0603KRX7R0BB104CT-ND - Cut Tape (CT) 13-AS0603KRX7R0BB104DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AS0603KRX7R0BB104 |
Description | MLCC 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.95mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.70000 | kr.0.70 |
| 10 | kr.0.32300 | kr.3.23 |
| 25 | kr.0.24840 | kr.6.21 |
| 50 | kr.0.20540 | kr.10.27 |
| 100 | kr.0.17180 | kr.17.18 |
| 250 | kr.0.13820 | kr.34.55 |
| 500 | kr.0.11894 | kr.59.47 |
| 1.000 | kr.0.10379 | kr.103.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.07770 | kr.310.80 |
| 8.000 | kr.0.07062 | kr.564.96 |
| 12.000 | kr.0.06717 | kr.806.04 |
| 20.000 | kr.0.06344 | kr.1,268.80 |
| 28.000 | kr.0.06131 | kr.1,716.68 |
| 40.000 | kr.0.05929 | kr.2,371.60 |
| Unit Price without VAT: | kr.0.70000 |
|---|---|
| Unit Price with VAT: | kr.0.87500 |

