1.5 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AR1206JR-071K5L

DigiKey Part Number
13-AR1206JR-071K5LTR-ND - Tape & Reel (TR)
13-AR1206JR-071K5LCT-ND - Cut Tape (CT)
13-AR1206JR-071K5LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AR1206JR-071K5L
Description
RES SMD 1.5K OHM 5% 1/4W 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1.5 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AR1206JR-071K5L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC1206FR-071K5LYAGEO11.802YAG3827CT-NDkr.0.70000Upgrade
AC1206JR-071K5LYAGEO11.351YAG3926CT-NDkr.0.63000Upgrade
RC1206FR-071K5LYAGEO70.723311-1.50KFRCT-NDkr.0.63000Upgrade
CR1206-FX-1501ELFBourns Inc.83.340CR1206-FX-1501ELFCT-NDkr.0.63000Upgrade
CRCW12061K50FKEAVishay Dale44.442541-1.50KFCT-NDkr.0.70000Similar
In-Stock: 4.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.59000kr.1.59
10kr.0.82400kr.8.24
25kr.0.66200kr.16.55
50kr.0.56680kr.28.34
100kr.0.49260kr.49.26
250kr.0.41768kr.104.42
500kr.0.37470kr.187.35
1.000kr.0.34052kr.340.52
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.26979kr.1,348.95
10.000kr.0.25479kr.2,547.90
15.000kr.0.24748kr.3,712.20
25.000kr.0.23956kr.5,989.00
35.000kr.0.23502kr.8,225.70
50.000kr.0.23073kr.11,536.50
Manufacturers Standard Package
Unit Price without VAT:kr.1.59000
Unit Price with VAT:kr.1.98750