Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar

AR1206JR-071K2L | |
|---|---|
DigiKey Part Number | AR1206JR-071K2L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AR1206JR-071K2L |
Description | RES SMD 1.2K OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.2 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AR1206JR-071K2L Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC1206FR-071K2L | YAGEO | 2 | YAG3823CT-ND | kr.0.70000 | Upgrade |
| AC1206JR-071K2L | YAGEO | 15.212 | YAG3925CT-ND | kr.0.63000 | Upgrade |
| AF1206JR-071K2L | YAGEO | 0 | AF1206JR-071K2L-ND | kr.0.11640 | Upgrade |
| RC1206DR-071K2L | YAGEO | 0 | RC1206DR-071K2L-ND | kr.0.16412 | Upgrade |
| RC1206FR-071K2L | YAGEO | 173.455 | 311-1.20KFRCT-ND | kr.0.63000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.24574 | kr.1,228.70 |
| Unit Price without VAT: | kr.0.24574 |
|---|---|
| Unit Price with VAT: | kr.0.30718 |










