AR1206FR-0778R7L is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 34.899
Unit Price: kr.0.08000
Datasheet

Similar


Vishay Dale
In Stock: 5.000
Unit Price: kr.0.09000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.05016
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.02046
Datasheet

Similar


Panasonic Industry
In Stock: 69.237
Unit Price: kr.0.15000
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: kr.0.08732
Datasheet
78.7 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AR1206FR-0778R7L

DigiKey Part Number
AR1206FR-0778R7L-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AR1206FR-0778R7L
Description
RES SMD 78.7 OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
78.7 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AR1206FR-0778R7L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CR1206-FX-78R7ELFBourns Inc.34.899118-CR1206-FX-78R7ELFCT-NDkr.0.08000Direct
CRCW120678R7FKEAVishay Dale5.000541-78.7FCT-NDkr.0.09000Similar
CRCW120678R7FKEAHPVishay Dale0CRCW120678R7FKEAHP-NDkr.0.05016Similar
CRCW120678R7FKTAVishay Dale0CRCW120678R7FKTA-NDkr.0.02046Similar
ERJ-8ENF78R7VPanasonic Industry69.237P78.7FCT-NDkr.0.15000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.63508kr.3,175.40
Manufacturers Standard Package
Unit Price without VAT:kr.0.63508
Unit Price with VAT:kr.0.79385