AR1206FR-07475RL is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 5.934
Unit Price: kr.0.70000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.0.12573
Datasheet

Direct


Bourns Inc.
In Stock: 0
Unit Price: kr.0.63000
Datasheet

Similar


Vishay Dale
In Stock: 16.901
Unit Price: kr.0.70000
Datasheet

Similar


Vishay Dale
In Stock: 114.810
Unit Price: kr.1.46000
Datasheet

Similar


Vishay Dale
In Stock: 549
Unit Price: kr.1.08000
Datasheet

Similar


Panasonic Industry
In Stock: 38.912
Unit Price: kr.1.14000
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: kr.0.65135
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 152.755
Unit Price: kr.0.63000
Datasheet
475 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AR1206FR-07475RL

DigiKey Part Number
AR1206FR-07475RL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AR1206FR-07475RL
Description
RES SMD 475 OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
475 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AR1206FR-07475RL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC1206FR-07475RLYAGEO5.934YAG5406CT-NDkr.0.70000Upgrade
AF1206FR-07475RLYAGEO0AF1206FR-07475RL-NDkr.0.12573Upgrade
CR1206-FX-4750ELFBourns Inc.0CR1206-FX-4750ELFCT-NDkr.0.63000Direct
CRCW1206475RFKEAVishay Dale16.901541-475FCT-NDkr.0.70000Similar
CRCW1206475RFKEAHPVishay Dale114.810541-475UCT-NDkr.1.46000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.63508kr.3,175.40
Manufacturers Standard Package
Unit Price without VAT:kr.0.63508
Unit Price with VAT:kr.0.79385