AR1206FR-0720RL is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 854
Unit Price: kr.0.64000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.0.12584
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.0.16468
Datasheet

Parametric Equivalent


YAGEO
In Stock: 38.380
Unit Price: kr.0.64000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 19.890
Unit Price: kr.0.64000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 38.040
Unit Price: kr.0.64000
Datasheet

Direct


Bourns Inc.
In Stock: 7.292
Unit Price: kr.0.64000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Vishay Dale
In Stock: 15
Unit Price: kr.0.70000
Datasheet

Similar


Vishay Dale
In Stock: 20.443
Unit Price: kr.1.66000
Datasheet

Similar


Vishay Dale
In Stock: 38.474
Unit Price: kr.1.02000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 160.091
Unit Price: kr.1.02000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 0
Unit Price: kr.0.44252
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.07237
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.10612
Datasheet
1206-(3216-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AR1206FR-0720RL

DigiKey Part Number
AR1206FR-0720RL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AR1206FR-0720RL
Description
RES SMD 20 OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
20 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AR1206FR-0720RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.62775kr.3,138.75
Manufacturers Standard Package
Unit Price without VAT:kr.0.62775
Unit Price with VAT:kr.0.78469