Upgrade
Upgrade
Upgrade
Direct
Similar
Similar
Similar
Similar
Similar

AR1206FR-0712KL | |
|---|---|
DigiKey Part Number | AR1206FR-0712KL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AR1206FR-0712KL |
Description | RES SMD 12K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 12 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AR1206FR-0712KL Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC1206FR-0712KL | YAGEO | 1.652 | 13-AC1206FR-0712KLCT-ND | kr.0.70000 | Upgrade |
| AF1206FR-0712KL | YAGEO | 0 | AF1206FR-0712KL-ND | kr.0.12573 | Upgrade |
| RC1206DR-0712KL | YAGEO | 0 | RC1206DR-0712KL-ND | kr.0.16966 | Upgrade |
| CR1206-FX-1202ELF | Bourns Inc. | 43.995 | CR1206-FX-1202ELFCT-ND | kr.0.63000 | Direct |
| CRCW120612K0FKEA | Vishay Dale | 698 | 541-12.0KFCT-ND | kr.0.70000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.63508 | kr.3,175.40 |
| Unit Price without VAT: | kr.0.63508 |
|---|---|
| Unit Price with VAT: | kr.0.79385 |








