
| AR0805JR-07150RL | |
|---|---|
| DigiKey Part Number | 13-AR0805JR-07150RLTR-ND - Tape & Reel (TR) 13-AR0805JR-07150RLCT-ND - Cut Tape (CT) 13-AR0805JR-07150RLDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | AR0805JR-07150RL | 
| Description | RES 150 OHM 5% 1/8W 0805 | 
| Manufacturer Standard Lead Time | 18 Weeks | 
| Customer Reference | |
| Detailed Description | 150 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Moisture Resistant | |
| Temperature Coefficient | ±100ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 0805 (2012 Metric) | |
| Supplier Device Package | ||
| Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
| Height - Seated (Max) | 0.024" (0.60mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.1.54000 | kr.1.54 | 
| 10 | kr.0.99200 | kr.9.92 | 
| 25 | kr.0.92400 | kr.23.10 | 
| 50 | kr.0.85500 | kr.42.75 | 
| 100 | kr.0.65920 | kr.65.92 | 
| 250 | kr.0.60392 | kr.150.98 | 
| 500 | kr.0.54836 | kr.274.18 | 
| 1.000 | kr.0.48307 | kr.483.07 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5.000 | kr.0.35251 | kr.1,762.55 | 
| 10.000 | kr.0.32640 | kr.3,264.00 | 
| Unit Price without VAT: | kr.1.54000 | 
|---|---|
| Unit Price with VAT: | kr.1.92500 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark