AR0805FR-073R9L is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.0.11571
Datasheet

Upgrade


YAGEO
In Stock: 7.350
Unit Price: kr.0.76000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.08274
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.11379
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 17.300
Unit Price: kr.0.63000
Datasheet
3.9 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AR0805FR-073R9L

DigiKey Part Number
AR0805FR-073R9L-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AR0805FR-073R9L
Description
RES SMD 3.9 OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
3.9 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AR0805FR-073R9L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AA0805FR-073R9LYAGEO0AA0805FR-073R9L-NDkr.0.11571Upgrade
AC0805FR-073R9LYAGEO7.35013-AC0805FR-073R9LCT-NDkr.0.76000Upgrade
CRCW08053R90FNEAVishay Dale0541-3.90CTR-NDkr.0.08274Similar
CRCW08053R90FNTAVishay Dale0CRCW08053R90FNTA-NDkr.0.11379Similar
RMCF0805FT3R90Stackpole Electronics Inc17.300RMCF0805FT3R90CT-NDkr.0.63000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.51301kr.2,565.05
Manufacturers Standard Package
Unit Price without VAT:kr.0.51301
Unit Price with VAT:kr.0.64126