AR0805FR-073M57L is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.0.12466
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 0
Unit Price: kr.0.09436
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: kr.0.07383
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.05089
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.13876
Datasheet
3.57 MOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AR0805FR-073M57L

DigiKey Part Number
AR0805FR-073M57L-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AR0805FR-073M57L
Description
RES SMD 3.57M OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
3.57 MOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AR0805FR-073M57L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AF0805FR-073M57LYAGEO0AF0805FR-073M57L-NDkr.0.12466Upgrade
RC2012F3574CSSamsung Electro-Mechanics0RC2012F3574CS-NDkr.0.09436Direct
RCS2012F3574CSSamsung Electro-Mechanics0RCS2012F3574CS-NDkr.0.07383Upgrade
CRCW08053M57FKEAVishay Dale0541-3.57MCTR-NDkr.0.05089Similar
CRCW08053M57FKTAVishay Dale0CRCW08053M57FKTA-NDkr.0.13876Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.51301kr.2,565.05
Manufacturers Standard Package
Unit Price without VAT:kr.0.51301
Unit Price with VAT:kr.0.64126