Upgrade
Direct
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar

AR0805FR-0738R3L | |
|---|---|
DigiKey Part Number | AR0805FR-0738R3L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AR0805FR-0738R3L |
Description | RES SMD 38.3 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 38.3 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AR0805FR-0738R3L Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RC0805DR-0738R3L | YAGEO | 0 | RC0805DR-0738R3L-ND | kr.0.09685 | Upgrade |
| RC2012F38R3CS | Samsung Electro-Mechanics | 0 | RC2012F38R3CS-ND | kr.0.09436 | Direct |
| RCS2012F38R3CS | Samsung Electro-Mechanics | 0 | RCS2012F38R3CS-ND | kr.0.07383 | Upgrade |
| CRCW080538R3FKEA | Vishay Dale | 880 | 541-CRCW080538R3FKEACT-ND | kr.0.63000 | Similar |
| CRCW080538R3FKEAHP | Vishay Dale | 0 | CRCW080538R3FKEAHP-ND | kr.0.19722 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.51301 | kr.2,565.05 |
| Unit Price without VAT: | kr.0.51301 |
|---|---|
| Unit Price with VAT: | kr.0.64126 |









