Upgrade
Upgrade
Similar
Similar
Similar

AR0805FR-072R55L | |
|---|---|
DigiKey Part Number | AR0805FR-072R55L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AR0805FR-072R55L |
Description | RES SMD 2.55 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.55 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AR0805FR-072R55L Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AA0805FR-072R55L | YAGEO | 0 | AA0805FR-072R55L-ND | kr.0.11571 | Upgrade |
| AC0805FR-072R55L | YAGEO | 0 | AC0805FR-072R55L-ND | kr.0.08294 | Upgrade |
| CRCW08052R55FNEA | Vishay Dale | 0 | 541-2.55CTR-ND | kr.0.08274 | Similar |
| CRCW08052R55FNTA | Vishay Dale | 0 | CRCW08052R55FNTA-ND | kr.0.11379 | Similar |
| RMCF0805FT2R55 | Stackpole Electronics Inc | 3 | RMCF0805FT2R55CT-ND | kr.0.63000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.51301 | kr.2,565.05 |
| Unit Price without VAT: | kr.0.51301 |
|---|---|
| Unit Price with VAT: | kr.0.64126 |





