AR0805FR-07255KL is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.0.00561
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.0.01052
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.0.01132
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 0
Unit Price: kr.0.01103
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: kr.0.00863
Datasheet

Similar


Vishay Dale
In Stock: 28.650
Unit Price: kr.0.07000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.02305
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.01653
Datasheet

Similar


Panasonic Industry
In Stock: 51.283
Unit Price: kr.0.09000
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: kr.0.03960
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.02266
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 34.634
Unit Price: kr.0.07000
Datasheet
255 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AR0805FR-07255KL

DigiKey Part Number
AR0805FR-07255KL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AR0805FR-07255KL
Description
RES SMD 255K OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
255 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AR0805FR-07255KL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC0805FR-07255KLYAGEO0AC0805FR-07255KL-NDkr.0.00561Upgrade
AF0805FR-07255KLYAGEO0AF0805FR-07255KL-NDkr.0.01052Upgrade
RC0805DR-07255KLYAGEO0RC0805DR-07255KL-NDkr.0.01132Upgrade
RC2012F2553CSSamsung Electro-Mechanics0RC2012F2553CS-NDkr.0.01103Direct
RCS2012F2553CSSamsung Electro-Mechanics0RCS2012F2553CS-NDkr.0.00863Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.51301kr.2,565.05
Manufacturers Standard Package
Unit Price without VAT:kr.0.51301
Unit Price with VAT:kr.0.64126