AR0805FR-07210KL is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 4.557
Unit Price: kr.0.64000
Datasheet

Upgrade


YAGEO
In Stock: 5.000
Unit Price: kr.0.70000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.0.09777
Datasheet

Parametric Equivalent


YAGEO
In Stock: 40.101
Unit Price: kr.0.64000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.04570
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 0
Unit Price: kr.0.08796
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: kr.0.06536
Datasheet

Similar


Vishay Dale
In Stock: 24.449
Unit Price: kr.0.64000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.19909
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.13994
Datasheet

Similar


Panasonic Electronic Components
In Stock: 15.330
Unit Price: kr.0.70000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 0
Unit Price: kr.0.30902
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.19567
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 24.715
Unit Price: kr.0.64000
Datasheet
0805-(2012-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AR0805FR-07210KL

DigiKey Part Number
AR0805FR-07210KL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AR0805FR-07210KL
Description
RES SMD 210K OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
210 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AR0805FR-07210KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.51786kr.2,589.30
Manufacturers Standard Package
Unit Price without VAT:kr.0.51786
Unit Price with VAT:kr.0.64733