AR0805FR-07200KL is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 42.006
Unit Price: kr.0.63000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.0.10994
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.0.09968
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 0
Unit Price: kr.0.09436
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: kr.0.07383
Datasheet

Similar


Vishay Dale
In Stock: 4.763
Unit Price: kr.0.63000
Datasheet

Similar


Vishay Dale
In Stock: 55.348
Unit Price: kr.1.27000
Datasheet

Similar


Vishay Dale
In Stock: 8.007
Unit Price: kr.1.01000
Datasheet

Similar


Panasonic Industry
In Stock: 35.808
Unit Price: kr.0.76000
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: kr.0.33878
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: kr.0.22413
Datasheet

Similar


Vishay Dale
In Stock: 4.293
Unit Price: kr.1.33000
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 85.772
Unit Price: kr.0.63000
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.05036
Datasheet
200 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AR0805FR-07200KL

DigiKey Part Number
AR0805FR-07200KL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AR0805FR-07200KL
Description
RES SMD 200K OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
200 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AR0805FR-07200KL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC0805FR-07200KLYAGEO42.006YAG3706CT-NDkr.0.63000Upgrade
AF0805FR-07200KLYAGEO0AF0805FR-07200KL-NDkr.0.10994Upgrade
RC0805DR-07200KLYAGEO0RC0805DR-07200KL-NDkr.0.09968Upgrade
RC2012F204CSSamsung Electro-Mechanics01276-5412-2-NDkr.0.09436Direct
RCS2012F204CSSamsung Electro-Mechanics0RCS2012F204CS-NDkr.0.07383Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.52163kr.2,608.15
Manufacturers Standard Package
Unit Price without VAT:kr.0.52163
Unit Price with VAT:kr.0.65204