470 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AR0603JR-07470RL

DigiKey Part Number
13-AR0603JR-07470RLTR-ND - Tape & Reel (TR)
13-AR0603JR-07470RLCT-ND - Cut Tape (CT)
13-AR0603JR-07470RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AR0603JR-07470RL
Description
RES SMD 470 OHM 5% 1/10W 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
470 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AR0603JR-07470RL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 461
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.46000kr.1.46
10kr.0.73500kr.7.35
25kr.0.58320kr.14.58
50kr.0.49840kr.24.92
100kr.0.43110kr.43.11
250kr.0.36340kr.90.85
500kr.0.32436kr.162.18
1.000kr.0.29342kr.293.42
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.23018kr.1,150.90
10.000kr.0.21660kr.2,166.00
15.000kr.0.20999kr.3,149.85
25.000kr.0.20281kr.5,070.25
35.000kr.0.19870kr.6,954.50
50.000kr.0.19482kr.9,741.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.46000
Unit Price with VAT:kr.1.82500