
AR0603JR-07470RL | |
|---|---|
DigiKey Part Number | 13-AR0603JR-07470RLTR-ND - Tape & Reel (TR) 13-AR0603JR-07470RLCT-ND - Cut Tape (CT) 13-AR0603JR-07470RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AR0603JR-07470RL |
Description | RES SMD 470 OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AR0603JR-07470RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.96000 | kr.0.96 |
| 10 | kr.0.58900 | kr.5.89 |
| 25 | kr.0.58120 | kr.14.53 |
| 50 | kr.0.57480 | kr.28.74 |
| 100 | kr.0.39170 | kr.39.17 |
| 250 | kr.0.36224 | kr.90.56 |
| 500 | kr.0.33292 | kr.166.46 |
| 1.000 | kr.0.29376 | kr.293.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.20890 | kr.1,044.50 |
| 10.000 | kr.0.17626 | kr.1,762.60 |
| 15.000 | kr.0.17299 | kr.2,594.85 |
| 25.000 | kr.0.16973 | kr.4,243.25 |
| Unit Price without VAT: | kr.0.96000 |
|---|---|
| Unit Price with VAT: | kr.1.20000 |

