
AR0603JR-073K3L | |
|---|---|
DigiKey Part Number | 13-AR0603JR-073K3LTR-ND - Tape & Reel (TR) 13-AR0603JR-073K3LCT-ND - Cut Tape (CT) 13-AR0603JR-073K3LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AR0603JR-073K3L |
Description | RES SMD 3.3K OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3.3 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AR0603JR-073K3L Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.46000 | kr.1.46 |
| 10 | kr.0.73500 | kr.7.35 |
| 25 | kr.0.58320 | kr.14.58 |
| 50 | kr.0.49840 | kr.24.92 |
| 100 | kr.0.43110 | kr.43.11 |
| 250 | kr.0.36340 | kr.90.85 |
| 500 | kr.0.32436 | kr.162.18 |
| 1.000 | kr.0.29342 | kr.293.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.23018 | kr.1,150.90 |
| 10.000 | kr.0.21660 | kr.2,166.00 |
| 15.000 | kr.0.20999 | kr.3,149.85 |
| 25.000 | kr.0.20281 | kr.5,070.25 |
| 35.000 | kr.0.19870 | kr.6,954.50 |
| 50.000 | kr.0.19482 | kr.9,741.00 |
| Unit Price without VAT: | kr.1.46000 |
|---|---|
| Unit Price with VAT: | kr.1.82500 |

