
AR0603JR-0733RL | |
---|---|
DigiKey Part Number | 13-AR0603JR-0733RLTR-ND - Tape & Reel (TR) 13-AR0603JR-0733RLCT-ND - Cut Tape (CT) 13-AR0603JR-0733RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AR0603JR-0733RL |
Description | RES SMD 33 OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 33 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AR0603JR-0733RL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.0.90000 | kr.0.90 |
10 | kr.0.52500 | kr.5.25 |
25 | kr.0.48400 | kr.12.10 |
50 | kr.0.44420 | kr.22.21 |
100 | kr.0.33920 | kr.33.92 |
250 | kr.0.32000 | kr.80.00 |
500 | kr.0.30028 | kr.150.14 |
1.000 | kr.0.27942 | kr.279.42 |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | kr.0.20890 | kr.1,044.50 |
10.000 | kr.0.17626 | kr.1,762.60 |
15.000 | kr.0.17299 | kr.2,594.85 |
25.000 | kr.0.16973 | kr.4,243.25 |
Unit Price without VAT: | kr.0.90000 |
---|---|
Unit Price with VAT: | kr.1.12500 |