
CFR2WSJT-73-120K | |
|---|---|
DigiKey Part Number | 13-CFR2WSJT-73-120KCT-ND - Cut Tape (CT) 13-CFR2WSJT-73-120KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | CFR2WSJT-73-120K |
Description | RES 120K OHM 5% 2W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 120 kOhms ±5% 2W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | 0/ -500ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.177" Dia x 0.453" L (4.50mm x 11.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.28000 | kr.1.28 |
| 10 | kr.0.79400 | kr.7.94 |
| 25 | kr.0.66800 | kr.16.70 |
| 50 | kr.0.58880 | kr.29.44 |
| 100 | kr.0.52160 | kr.52.16 |
| 250 | kr.0.44748 | kr.111.87 |
| 500 | kr.0.40102 | kr.200.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.36166 | kr.361.66 |
| 2.000 | kr.0.32816 | kr.656.32 |
| 3.000 | kr.0.31093 | kr.932.79 |
| 5.000 | kr.0.29144 | kr.1,457.20 |
| 7.000 | kr.0.27983 | kr.1,958.81 |
| 10.000 | kr.0.26847 | kr.2,684.70 |
| 12.000 | kr.0.26302 | kr.3,156.24 |
| 24.000 | kr.0.24433 | kr.5,863.92 |
| 25.000 | kr.0.24332 | kr.6,083.00 |
| Unit Price without VAT: | kr.1.28000 |
|---|---|
| Unit Price with VAT: | kr.1.60000 |

