
AR0603JR-0720KL | |
|---|---|
DigiKey Part Number | 13-AR0603JR-0720KLTR-ND - Tape & Reel (TR) 13-AR0603JR-0720KLCT-ND - Cut Tape (CT) 13-AR0603JR-0720KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AR0603JR-0720KL |
Description | RES 20K OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.83000 | kr.0.83 |
| 10 | kr.0.56300 | kr.5.63 |
| 25 | kr.0.54800 | kr.13.70 |
| 50 | kr.0.53500 | kr.26.75 |
| 100 | kr.0.35900 | kr.35.90 |
| 250 | kr.0.32972 | kr.82.43 |
| 500 | kr.0.30028 | kr.150.14 |
| 1.000 | kr.0.28723 | kr.287.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.20890 | kr.1,044.50 |
| 10.000 | kr.0.18931 | kr.1,893.10 |
| 15.000 | kr.0.18878 | kr.2,831.70 |
| 125.000 | kr.0.18847 | kr.23,558.75 |
| Unit Price without VAT: | kr.0.83000 |
|---|---|
| Unit Price with VAT: | kr.1.03750 |

