
RC2512FK-078K45L | |
---|---|
DigiKey Part Number | 13-RC2512FK-078K45LTR-ND - Tape & Reel (TR) 13-RC2512FK-078K45LCT-ND - Cut Tape (CT) 13-RC2512FK-078K45LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC2512FK-078K45L |
Description | RES 8.45K OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8.45 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC2512FK-078K45L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.250" L x 0.122" W (6.35mm x 3.10mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.1.34000 | kr.1.34 |
10 | kr.0.90200 | kr.9.02 |
25 | kr.0.83960 | kr.20.99 |
50 | kr.0.77700 | kr.38.85 |
100 | kr.0.44420 | kr.44.42 |
250 | kr.0.43724 | kr.109.31 |
500 | kr.0.43084 | kr.215.42 |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | kr.0.28723 | kr.1,148.92 |
Unit Price without VAT: | kr.1.34000 |
---|---|
Unit Price with VAT: | kr.1.67500 |