YAGEOCHIPRES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AR0603FR-07953RL

DigiKey Part Number
13-AR0603FR-07953RLTR-ND - Tape & Reel (TR)
13-AR0603FR-07953RLCT-ND - Cut Tape (CT)
13-AR0603FR-07953RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AR0603FR-07953RL
Description
RES 953 OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
953 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.79000kr.1.79
10kr.0.93400kr.9.34
25kr.0.90640kr.22.66
50kr.0.88060kr.44.03
100kr.0.71170kr.71.17
250kr.0.67892kr.169.73
500kr.0.64628kr.323.14
1.000kr.0.50918kr.509.18
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.37210kr.1,860.50
10.000kr.0.34598kr.3,459.80
Manufacturers Standard Package
Unit Price without VAT:kr.1.79000
Unit Price with VAT:kr.2.23750