
AT0402FRE0712KL | |
|---|---|
DigiKey Part Number | 13-AT0402FRE0712KLTR-ND - Tape & Reel (TR) 13-AT0402FRE0712KLCT-ND - Cut Tape (CT) 13-AT0402FRE0712KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT0402FRE0712KL |
Description | RES 12K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 12 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | AT0402FRE0712KL Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.014" (0.35mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.19700 | kr.1.97 |
| 25 | kr.0.18000 | kr.4.50 |
| 50 | kr.0.17000 | kr.8.50 |
| 100 | kr.0.16100 | kr.16.10 |
| 250 | kr.0.14936 | kr.37.34 |
| 500 | kr.0.14112 | kr.70.56 |
| 1.000 | kr.0.13352 | kr.133.52 |
| 5.000 | kr.0.11834 | kr.591.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.10746 | kr.1,074.60 |
| 20.000 | kr.0.10279 | kr.2,055.80 |
| 30.000 | kr.0.10030 | kr.3,009.00 |
| 50.000 | kr.0.09741 | kr.4,870.50 |
| 70.000 | kr.0.09565 | kr.6,695.50 |
| 100.000 | kr.0.09390 | kr.9,390.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

