
| AR0603FR-074K7L | |
|---|---|
| DigiKey Part Number | 13-AR0603FR-074K7LTR-ND - Tape & Reel (TR) 13-AR0603FR-074K7LCT-ND - Cut Tape (CT) 13-AR0603FR-074K7LDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | AR0603FR-074K7L | 
| Description | RES SMD 4.7K OHM 1% 1/10W 0603 | 
| Manufacturer Standard Lead Time | 18 Weeks | 
| Customer Reference | |
| Detailed Description | 4.7 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | AR0603FR-074K7L Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Moisture Resistant | |
| Temperature Coefficient | ±100ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 0603 (1608 Metric) | |
| Supplier Device Package | ||
| Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
| Height - Seated (Max) | 0.022" (0.55mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.2.05000 | kr.2.05 | 
| 10 | kr.1.10700 | kr.11.07 | 
| 25 | kr.0.90120 | kr.22.53 | 
| 50 | kr.0.78200 | kr.39.10 | 
| 100 | kr.0.68990 | kr.68.99 | 
| 250 | kr.0.59596 | kr.148.99 | 
| 500 | kr.0.54170 | kr.270.85 | 
| 1.000 | kr.0.49875 | kr.498.75 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5.000 | kr.0.42996 | kr.2,149.80 | 
| 10.000 | kr.0.40990 | kr.4,099.00 | 
| 15.000 | kr.0.40012 | kr.6,001.80 | 
| 25.000 | kr.0.38952 | kr.9,738.00 | 
| 35.000 | kr.0.38345 | kr.13,420.75 | 
| 50.000 | kr.0.37770 | kr.18,885.00 | 
| 60.000 | kr.0.37501 | kr.22,500.60 | 
| 120.000 | kr.0.36615 | kr.43,938.00 | 
| 125.000 | kr.0.36569 | kr.45,711.25 | 
| Unit Price without VAT: | kr.2.05000 | 
|---|---|
| Unit Price with VAT: | kr.2.56250 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark