
AR0603FR-0749R9L | |
|---|---|
DigiKey Part Number | 13-AR0603FR-0749R9LTR-ND - Tape & Reel (TR) 13-AR0603FR-0749R9LCT-ND - Cut Tape (CT) 13-AR0603FR-0749R9LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AR0603FR-0749R9L |
Description | RES SMD 49.9 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 49.9 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AR0603FR-0749R9L Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.16000 | kr.2.16 |
| 10 | kr.1.16000 | kr.11.60 |
| 25 | kr.0.94600 | kr.23.65 |
| 50 | kr.0.82160 | kr.41.08 |
| 100 | kr.0.72400 | kr.72.40 |
| 250 | kr.0.62564 | kr.156.41 |
| 500 | kr.0.56882 | kr.284.41 |
| 1.000 | kr.0.52375 | kr.523.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.42593 | kr.2,129.65 |
| 10.000 | kr.0.40606 | kr.4,060.60 |
| 15.000 | kr.0.39637 | kr.5,945.55 |
| 25.000 | kr.0.38587 | kr.9,646.75 |
| 35.000 | kr.0.37985 | kr.13,294.75 |
| 50.000 | kr.0.37416 | kr.18,708.00 |
| Unit Price without VAT: | kr.2.16000 |
|---|---|
| Unit Price with VAT: | kr.2.70000 |

